AGC-6-B-R vs BK8/AGC-6B feature comparison

AGC-6-B-R Cooper Industries

Buy Now Datasheet

BK8/AGC-6B Eaton Bussmann

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Rated Breaking Capacity 200 A 200 A
Rated Current 6 A 6 A
Reference Standard CSA, UL CSA; UL
Terminal Shape END CAP END CAP
Base Number Matches 2 3
Joule Integral-Nom
Mounting Feature INLINE/HOLDER
Packing Method BOX
Rated Voltage(AC) 250 V
Surface Mount NO
Terminal Finish NICKEL

Compare BK8/AGC-6B with alternatives