AGC-3-1/2-R vs BK/AGC-3-1/2-R feature comparison

AGC-3-1/2-R Eaton Corporation

Buy Now Datasheet

BK/AGC-3-1/2-R Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks 16 Weeks
Additional Feature RESPONSE TIME: 120 S MAX AT 200% RATED CURRENT RESPONSE TIME: 120 S MAX AT 200% RATED CURRENT
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 10000 A 10000 A
Rated Current 3.5 A 3.5 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 32 V 32 V
Reference Standard CE CE
Surface Mount NO NO
Terminal Finish Nickel (Ni) NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 2 1
Fuse Size 3AG
Packing Method BULK