AGC-3-1/2-R
vs
BK/AGC-3-1/2
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EATON CORP
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
12 Weeks
|
|
Additional Feature |
RESPONSE TIME: 120 S MAX AT 200% RATED CURRENT
|
PRE ARCING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
31.75 mm
|
31.75 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
3.5 A
|
3.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
CE
|
CE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Nickel (Ni)
|
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
2
|
Packing Method |
|
BULK
|
|
|
|
Compare AGC-3-1/2-R with alternatives
Compare BK/AGC-3-1/2 with alternatives