AGC-15-B-R
vs
AGC-15-R
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
31.75 mm
|
31.75 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
6.3x32mm
|
6.3x32mm
|
Joule Integral-Nom |
|
807 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
15 A
|
15 A
|
Rated Voltage(AC) |
32 V
|
32 V
|
Reference Standard |
CSA, UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
17 Weeks
|
Samacsys Manufacturer |
|
Eaton
|
Additional Feature |
|
PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
BOX
|
Terminal Finish |
|
Nickel (Ni)
|
|
|
|
Compare AGC-15-B-R with alternatives
Compare AGC-15-R with alternatives