AGC-12-R vs BK8/AGC-1/2-B-R feature comparison

AGC-12-R Eaton Corporation

Buy Now Datasheet

BK8/AGC-1/2-B-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 6.3x32mm 6.3x32mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA, UL CSA, UL
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 8 1

Compare AGC-12-R with alternatives

Compare BK8/AGC-1/2-B-R with alternatives