AGC-10 vs BK8/AGC-10-B-R feature comparison

AGC-10 Eaton Corporation

Buy Now Datasheet

BK8/AGC-10-B-R Eaton Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 6.3x32mm 6.3x32mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200 A 200 A
Rated Current 10 A 10 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA, UL
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 23 1

Compare AGC-10 with alternatives

Compare BK8/AGC-10-B-R with alternatives