AG302-86G
vs
MAR-3SM+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
WJ COMMUNICATIONS INC
MINI-CIRCUITS
Package Description
SL,4GW-LD,.085CIR
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH RELIABILITY
LOW NOISE
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
MODULE
Gain
13.3 dB
8 dB
Input Power-Max (CW)
10 dBm
13 dBm
JESD-609 Code
e3
e2
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Frequency-Max
6000 MHz
2000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SL,4GW-LD,.085CIR
Power Supplies
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Surface Mount
YES
Technology
GAAS
Terminal Finish
Matte Tin (Sn)
TIN SILVER OVER NICKEL
Base Number Matches
3
1
Pbfree Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
VSWR-Max
1.7
Compare MAR-3SM+ with alternatives