AFT21S220W02GSR3
vs
AFT20P140-4WNR3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
8541.29.00
|
Samacsys Manufacturer |
NXP
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Base Number Matches |
2
|
2
|
Case Connection |
|
SOURCE
|
Configuration |
|
SEPARATE, 2 ELEMENTS
|
DS Breakdown Voltage-Min |
|
65 V
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band |
|
S BAND
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Number of Elements |
|
1
|
Operating Mode |
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
|
125 °C
|
Polarity/Channel Type |
|
N-CHANNEL
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare AFT20P140-4WNR3 with alternatives