AFS600-FG256 vs AFS600-FG256I feature comparison

AFS600-FG256 Microchip Technology Inc

Buy Now Datasheet

AFS600-FG256I Actel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ACTEL CORP
Package Description FBGA-256 1 MM PITCH, FBGA-256
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Factory Lead Time 14 Weeks
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 600000 600000
Number of Inputs 119 119
Number of Logic Cells 13824 13824
Number of Outputs 119 119
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 13824 CLBS, 600000 GATES 13824 CLBS, 600000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.68 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 17 mm
Base Number Matches 3 3
Clock Frequency-Max 350 MHz
Number of CLBs 13824

Compare AFS600-FG256 with alternatives