AFS600-1FG484I vs P1AFS600-2FGG484I feature comparison

AFS600-1FG484I Actel Corporation

Buy Now Datasheet

P1AFS600-2FGG484I Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description 1 MM PITCH, FBGA-484 BGA,
Reach Compliance Code compliant compliant
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2010-12-15 2018-06-27
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e0 e1
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 13824 13824
Number of Equivalent Gates 600000 600000
Number of Inputs 172
Number of Logic Cells 13824
Number of Outputs 172
Number of Terminals 484 484
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 13824 CLBS, 600000 GATES 13824 CLBS, 600000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 3 3
HTS Code 8542.39.00.01
EU RoHS Version RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Peak Reflow Temperature (Cel) 250
Time@Peak Reflow Temperature-Max (s) 30

Compare P1AFS600-2FGG484I with alternatives