AFS450V474K vs FPD22W474K4 feature comparison

AFS450V474K Okaya Electric America Inc

Buy Now Datasheet

FPD22W474K4 Nitsuko Electronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer OKAYA ELECTRIC INDUSTRIES CO LTD NITSUKO ELECTRONICS CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Capacitance 0.47 µF 0.47 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 450 V 450 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3
Manufacturer Series FPD4
Terminal Finish TIN

Compare AFS450V474K with alternatives

Compare FPD22W474K4 with alternatives