AFS250-FGG256 vs AFS250-FG256 feature comparison

AFS250-FGG256 Actel Corporation

Buy Now Datasheet

AFS250-FG256 Actel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP ACTEL CORP
Package Description 1 MM PITCH, GREEN, FBGA-256 1 MM PITCH, FBGA-256
Reach Compliance Code compliant compliant
Clock Frequency-Max 350 MHz 350 MHz
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of CLBs 6144 6144
Number of Equivalent Gates 250000 250000
Number of Inputs 114 114
Number of Logic Cells 6144 6144
Number of Outputs 114 114
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 6144 CLBS, 250000 GATES 6144 CLBS, 250000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.68 mm 1.68 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 17 mm
Base Number Matches 3 3