AFS1500-1FG484I
vs
P1AFS1500-2FGG484
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ACTEL CORP
Package Description
FBGA-484
1 MM PITCH, GREEN, FBGA-484
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
JESD-609 Code
e0
Length
23 mm
23 mm
Moisture Sensitivity Level
3
Number of Equivalent Gates
1500000
1500000
Number of Inputs
223
223
Number of Logic Cells
38400
38400
Number of Outputs
223
223
Number of Terminals
484
484
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1500000 GATES
38400 CLBS, 1500000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA484,22X22,40
BGA484,22X22,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.44 mm
2.44 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
23 mm
23 mm
Base Number Matches
3
3
Clock Frequency-Max
350 MHz
Number of CLBs
38400
Compare AFS1500-1FG484I with alternatives