AFL2805SW
vs
5962-9472101HUA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
ADVANCED ANALOG
|
Package Description |
, MODULE,12LEAD,2.5
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
40 V
|
40 V
|
Input Voltage-Min |
16 V
|
16 V
|
Input Voltage-Nom |
28 V
|
28 V
|
JESD-30 Code |
R-XDMA-P12
|
R-XUFM-P12
|
JESD-609 Code |
e0
|
e0
|
Load Regulation-Max |
1%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
12
|
12
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Output Current-Max |
16 A
|
|
Output Voltage-Max |
5.1 V
|
|
Output Voltage-Min |
4.9 V
|
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
|
Package Equivalence Code |
MODULE,12LEAD,2.5
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
UPPER
|
Total Power Output-Max |
80 W
|
80 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
8
|
1
|
Part Package Code |
|
MODULE
|
Pin Count |
|
12
|
|
|
|
Compare AFL2805SW with alternatives
Compare 5962-9472101HUA with alternatives