AFL27028SZ/ESPBF
vs
5962-9556501HZA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
ADVANCED ANALOG
Part Package Code
MODULE
MODULE
Package Description
,
,
Pin Count
12
12
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
400 V
400 V
Input Voltage-Min
160 V
160 V
Input Voltage-Nom
270 V
270 V
JESD-30 Code
R-XDMA-P12
R-XDFM-P12
Load Regulation-Max
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
12
12
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
28.56 V
Output Voltage-Min
27.44 V
Output Voltage-Nom
28 V
28 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Total Power Output-Max
112 W
112 W
Trim/Adjustable Output
YES
YES
Base Number Matches
2
2
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare AFL27028SZ/ESPBF with alternatives
Compare 5962-9556501HZA with alternatives