AFL27015DX/ES vs AFL27015DX feature comparison

AFL27015DX/ES International Rectifier

Buy Now Datasheet

AFL27015DX International Rectifier

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description HERMETIC SEALED PACKAGE-12 , FLANGE MT,1.5X3.0
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 400 V 400 V
Input Voltage-Min 160 V 160 V
Input Voltage-Nom 270 V 270 V
JESD-30 Code R-XDMA-F12 R-XDMA-F12
JESD-609 Code e0 e0
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 12 12
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -20 °C
Output Current-Max 5.3 A 5.3 A
Output Voltage-Max 15.15 V 15.15 V
Output Voltage-Min 14.85 V 14.85 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Equivalence Code FLANGE MT,1.5X3.0 FLANGE MT,1.5X3.0
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology HYBRID HYBRID
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Total Power Output-Max 66 W 66 W
Trim/Adjustable Output YES YES
Base Number Matches 2 8
parentfamilyid 1434761
kg CO2e/kg 12.04
Average Weight (mg) 3629.71
CO2e (mg) 43701.708
Category CO2 Kg 12.04
Compliance Temperature Grade Commercial Extended: -20C to +85C
Candidate List Date 2015-06-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a

Compare AFL27015DX/ES with alternatives

Compare AFL27015DX with alternatives