AFL12005SWPBF
vs
5962-9960801HUX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INFINEON TECHNOLOGIES AG
Part Package Code
MODULE
Package Description
,
Pin Count
12
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
160 V
160 V
Input Voltage-Min
80 V
80 V
Input Voltage-Nom
120 V
120 V
JESD-30 Code
R-XDMA-P12
R-XUFM-P12
Load Regulation-Max
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
12
12
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-20 °C
-55 °C
Output Voltage-Max
6 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Total Power Output-Max
80 W
80 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare AFL12005SWPBF with alternatives
Compare 5962-9960801HUX with alternatives