AFC-065-PC/2AWG vs 760-06-0080F feature comparison

AFC-065-PC/2AWG Schaffner

Buy Now Datasheet

760-06-0080F TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SCHAFFNER EMV AG TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Additional Feature POLARIZED DOMINO
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Insulator Material PLASTIC

Compare AFC-065-PC/2AWG with alternatives

Compare 760-06-0080F with alternatives