AFBR-79E4Z
vs
AFBR-79E4Z
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8517.62.00.50
|
8517.62.00.50
|
Body Breadth |
18.35 mm
|
18.35 mm
|
Body Height |
8.5 mm
|
8.5 mm
|
Body Length or Diameter |
71 mm
|
71 mm
|
Communication Standard |
GBE
|
GBE
|
Connection Type |
MTP CONNECTOR
|
MTP CONNECTOR
|
Data Rate (Rx) |
10312.5 Mbps
|
10312.5 Mbps
|
Data Rate (Tx) |
10312.5 Mbps
|
10312.5 Mbps
|
Emitter/Detector Type |
LASER, PIN PHOTODIODE
|
LASER, PIN PHOTODIODE
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Operating Wavelength-Max |
860 nm
|
860 nm
|
Operating Wavelength-Min |
840 nm
|
840 nm
|
Operating Wavelength-Nom |
850 nm
|
850 nm
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
2
|
2
|
|
|
|
Compare AFBR-79E4Z with alternatives
Compare AFBR-79E4Z with alternatives