AFBR-5972EZ
vs
AFBR-5972EZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Additional Feature |
IT ALSO HAVE UNSTRESSED RECEIVER SENSITIVITY, FOR DATA RATE 250 MBD OF -22 DBM
|
IT ALSO HAVE UNSTRESSED RECEIVER SENSITIVITY, FOR DATA RATE 250 MBD OF -22 DBM
|
Body Breadth |
15.9 mm
|
15.9 mm
|
Body Height |
12.6 mm
|
12.6 mm
|
Body Length or Diameter |
21.45 mm
|
21.45 mm
|
Built-in Feature |
AMPLIFIER
|
AMPLIFIER
|
Emitter/Detector Type |
LED, PHOTODIODE
|
LED, PHOTODIODE
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Fiber Type |
POF
|
POF
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Max |
675 nm
|
675 nm
|
Operating Wavelength-Min |
635 nm
|
635 nm
|
Operating Wavelength-Nom |
650 nm
|
650 nm
|
Optical Power Output-Nom |
0.223 mW
|
0.223 mW
|
Sensitivity |
-26 dBm
|
-26 dBm
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Package Description |
|
PACKAGE-8
|
Factory Lead Time |
|
18 Weeks
|
|
|
|