AFBR-5803AZ vs AFBR-5803ATZ feature comparison

AFBR-5803AZ Broadcom Limited

Buy Now Datasheet

AFBR-5803ATZ Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description ROHS COMPLIANT, SIP-9 ROHS COMPLIANT, SIP-9
Reach Compliance Code compliant not_compliant
ECCN Code 5A991.B.5.A 5A991.B.4.A
HTS Code 8517.62.00.50 8517.62.00.50
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY
Body Breadth 25.4 mm 25.4 mm
Body Height 12 mm 10.38 mm
Body Length or Diameter 24.8 mm 39.12 mm
Built-in Feature AMPLIFIER AMPLIFIER
Communication Standard ATM, OC-3C, SONET ATM, OC-3C, SONET
Connection Type SC CONNECTOR ST CONNECTOR
Data Rate (Rx) 125 Mbps 125 Mbps
Data Rate (Tx) 125 Mbps 125 Mbps
Emitter/Detector Type LASER DIODE, PIN PHOTODIODE LASER DIODE, PIN PHOTODIODE
Fiber Optic Device Type TRANSCEIVER TRANSCEIVER
Fiber Type 50/125, 62.5/125, MMF 50/125, 62.5/125, MMF
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -10 °C -10 °C
Operating Wavelength-Max 1380 nm 1380 nm
Operating Wavelength-Min 1270 nm 1270 nm
Operating Wavelength-Nom 1308 nm 1308 nm
Optical Power Output-Nom 0.039 mW 0.039 mW
Supply Voltage-Max 3.5 V 3.5 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Terminal Finish MATTE TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1
Factory Lead Time 15 Weeks

Compare AFBR-5803AZ with alternatives

Compare AFBR-5803ATZ with alternatives