AFBR-5803AZ
vs
AFBR-5103PEZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
5A991.B.5.A
5A991.B.5.A
HTS Code
8517.62.00.50
8517.62.00.50
Samacsys Manufacturer
Avago Technologies
Additional Feature
IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY
1 X 9 ARRAY
Body Breadth
25.4 mm
Body Height
12 mm
10.38 mm
Body Length or Diameter
24.8 mm
Built-in Feature
AMPLIFIER
AMPLIFIER
Communication Standard
ATM, OC-3C, SONET
ATM, OC-3C, SONET
Connection Type
SC CONNECTOR
SC CONNECTOR
Data Rate (Rx)
125 Mbps
125 Mbps
Data Rate (Tx)
125 Mbps
125 Mbps
Emitter/Detector Type
LASER DIODE, PIN PHOTODIODE
LED, PIN PHOTODIODE
Fiber Optic Device Type
TRANSCEIVER
TRANSCEIVER
Fiber Type
50/125, 62.5/125, MMF
50/125, 62.5/125, MMF
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
BOARD/PANEL MOUNT
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-10 °C
Operating Wavelength-Max
1380 nm
1380 nm
Operating Wavelength-Min
1270 nm
1270 nm
Operating Wavelength-Nom
1308 nm
1308 nm
Optical Power Output-Nom
0.039 mW
0.02 mW
Supply Voltage-Max
3.5 V
5.25 V
Supply Voltage-Min
3.135 V
4.75 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
1
1
Package Description
SIP
Package Style
SIP
Compare AFBR-5803AZ with alternatives
Compare AFBR-5103PEZ with alternatives