AFBR-5103PEZ
vs
AFBR-5103PZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
SIP
SIP
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
5A991.B.5.A
5A991.B.5.A
HTS Code
8517.62.00.50
8517.62.00.50
Additional Feature
1 X 9 ARRAY
1 X 9 ARRAY
Body Height
10.38 mm
10.38 mm
Built-in Feature
AMPLIFIER
AMPLIFIER
Communication Standard
ATM, OC-3C, SONET
ATM, OC-3C, SONET
Connection Type
SC CONNECTOR
SC CONNECTOR
Data Rate (Rx)
125 Mbps
125 Mbps
Data Rate (Tx)
125 Mbps
125 Mbps
Emitter/Detector Type
LED, PIN PHOTODIODE
LED, PIN PHOTODIODE
Fiber Optic Device Type
TRANSCEIVER
TRANSCEIVER
Fiber Type
50/125, 62.5/125, MMF
50/125, 62.5/125, MMF
JESD-609 Code
e3
e3
Mounting Feature
BOARD/PANEL MOUNT
BOARD/PANEL MOUNT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Operating Wavelength-Max
1380 nm
1380 nm
Operating Wavelength-Min
1270 nm
1270 nm
Operating Wavelength-Nom
1308 nm
1308 nm
Optical Power Output-Nom
0.02 mW
0.02 mW
Package Style
SIP
SIP
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare AFBR-5103PEZ with alternatives
Compare AFBR-5103PZ with alternatives