AFBR-1624Z vs AFBR-1644Z feature comparison

AFBR-1624Z Avago Technologies

Buy Now Datasheet

AFBR-1644Z Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8517.62.00.50
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 V, PCS FIBER TYPE AND OUPUT OPTICAL POWER IS -13 DBM IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 V, PCS FIBER TYPE AND OUPUT OPTICAL POWER IS -13 DBM
Communication Standard RS-232, RS-485 RS-232, RS-485
Emitter/Detector Type LED LED
Fiber Optic Device Type TRANSMITTER TRANSMITTER
Fiber Type POF POF
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Operating Wavelength-Max 685 nm 685 nm
Operating Wavelength-Min 630 nm 630 nm
Operating Wavelength-Nom 658 nm 658 nm
Optical Power Output-Nom 0.63 mW 0.63 mW
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Terminal Finish TIN TIN
Transmission Type DIGITAL DIGITAL
Base Number Matches 1 1

Compare AFBR-1624Z with alternatives

Compare AFBR-1644Z with alternatives