AF7A vs A7 feature comparison

AF7A Surge Components Inc

Buy Now Datasheet

A7

Part not found

Search for A7
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SURGE COMPONENTS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-F2
Non-rep Pk Forward Current-Max 40 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 1000 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 1.8 µs
Reverse Test Voltage 1000 V
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Base Number Matches 1

Compare AF7A with alternatives