AF6A vs A6 feature comparison

AF6A Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

A6

Part not found

Search for A6
Part Life Cycle Code Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-F2
Non-rep Pk Forward Current-Max 40 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 800 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 1.8 µs
Reverse Test Voltage 800 V
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Base Number Matches 1

Compare AF6A with alternatives