AF2D-200-52-G-CMS-H46-P-B/A vs 833-43-052-20-001000 feature comparison

AF2D-200-52-G-CMS-H46-P-B/A Antelec

Buy Now Datasheet

833-43-052-20-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ANTELEC MILL-MAX MFG CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH NOT SPECIFIED
Contact Finish Termination GOLD FLASH MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 52 52
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Mill-Max
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare AF2D-200-52-G-CMS-H46-P-B/A with alternatives

Compare 833-43-052-20-001000 with alternatives