AF2D-200-52-G-CMS-H43-P-B/A vs D01-96826T6 feature comparison

AF2D-200-52-G-CMS-H43-P-B/A Antelec

Buy Now Datasheet

D01-96826T6

Part not found

Search for D01-96826T6
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ANTELEC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Finish Termination GOLD FLASH
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 52
UL Flammability Code 94V-0
Base Number Matches 1

Compare AF2D-200-52-G-CMS-H43-P-B/A with alternatives