AF2D-127-32-G-CMS-H2-P AntelecBuy Now Datasheet |
K080ASX-032470G-T Kycon IncBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Contact Manufacturer | Obsolete |
Ihs Manufacturer | ANTELEC | KYCON INC |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | BOARD STACKING CONNECTOR |
Contact Finish Mating | GOLD FLASH | GOLD |
Contact Finish Termination | GOLD FLASH | GOLD |
Contact Gender | FEMALE | FEMALE |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e4 | e4 |
MIL Conformance | NO | NO |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | MULTIPLE MATING PARTS AVAILABLE |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | RIGHT ANGLE |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Terminal Pitch | 1.27 mm | 0.8 mm |
Termination Type | SURFACE MOUNT | SURFACE MOUNT |
Total Number of Contacts | 32 | 32 |
UL Flammability Code | 94V-0 | 94V-0 |
Base Number Matches | 1 | 1 |
Body/Shell Style | SOCKET | |