AF1D-22-G-CMS-1D-T/A vs 310-99-122-41-105000 feature comparison

AF1D-22-G-CMS-1D-T/A Antelec

Buy Now Datasheet

310-99-122-41-105000 Mill-Max Mfg Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ANTELEC MILL-MAX MFG CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Additional Feature TOP ENTRY
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH NOT SPECIFIED
Contact Finish Termination TIN TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 22 22
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare AF1D-22-G-CMS-1D-T/A with alternatives

Compare 310-99-122-41-105000 with alternatives