AF1D-200-38-G-CMS-H49-1D-B/A AntelecBuy Now Datasheet |
316-83-138-41-018101 PRECI-DIP SSABuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Contact Manufacturer | Active |
Ihs Manufacturer | ANTELEC | PRECI-DIP SA |
Package Description | ROHS COMPLIANT | ROHS COMPLIANT |
Reach Compliance Code | unknown | compliant |
Body/Shell Style | SOCKET | SOCKET |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | GOLD FLASH | GOLD (30) |
Contact Finish Termination | GOLD FLASH | TIN |
Contact Gender | FEMALE | FEMALE |
Contact Material | PHOSPHOR BRONZE | BERYLLIUM COPPER |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e4 | e3 |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 1 | 1 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Terminal Pitch | 2 mm | 2.54 mm |
Termination Type | SURFACE MOUNT | SOLDER |
Total Number of Contacts | 38 | 38 |
UL Flammability Code | 94V-0 | 94V-0 |
Base Number Matches | 1 | 1 |
Pbfree Code | Yes | |