AF1D-200-38-G-CMS-H43-1D-T/A vs G8273811311 feature comparison

AF1D-200-38-G-CMS-H43-1D-T/A Antelec

Buy Now Datasheet

G8273811311 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ANTELEC AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD FLASH TIN LEAD (100) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 38 38
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare AF1D-200-38-G-CMS-H43-1D-T/A with alternatives

Compare G8273811311 with alternatives