AF1D-200-19-G-CMS-H49-T/A vs SMS-119-01-F-S feature comparison

AF1D-200-19-G-CMS-H49-T/A Antelec

Buy Now Datasheet

SMS-119-01-F-S Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ANTELEC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 19 19
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes

Compare AF1D-200-19-G-CMS-H49-T/A with alternatives

Compare SMS-119-01-F-S with alternatives