AF124-FR-1343RL vs 741X08343R0FP feature comparison

AF124-FR-1343RL YAGEO Corporation

Buy Now Datasheet

741X08343R0FP CTS Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP CTS CORP
compliant compliant
EAR99 EAR99
8533.21.00.20 8533.21.00.20
ANTI-SULFUR
Rectangular Rectangular
43 Ω 43 Ω
e3 e3
SURFACE MOUNT SURFACE MOUNT
ISOLATED ISOLATED
1 1
4 4
8 8
155 °C 125 °C
-55 °C -55 °C
0.45 mm 0.4 mm
1 mm 1 mm
SMT SMT
2 mm 2 mm
TR, Paper, 13 Inch TR, PAPER, 7 INCH
0.0625 W 0.252 W
70 °C 70 °C
AEC-Q200
43 Ω 43 Ω
ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
43 Ω 43 Ω
0408 0408
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 25 V
1 1
Yes
SMT, 0408
0.063 W
RECTANGULAR PACKAGE

Compare AF124-FR-1343RL with alternatives

Compare 741X08343R0FP with alternatives