AF124-FR-0743RL vs YC124-FR-0743R0L feature comparison

AF124-FR-0743RL YAGEO Corporation

Buy Now Datasheet

YC124-FR-0743R0L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
8533.21.00.20
ANTI-SULFUR
Rectangular
43 Ω 43 Ω
e3 e3
SURFACE MOUNT SURFACE MOUNT
ISOLATED ISOLATED
1 1
4 4
8 8
155 °C 155 °C
-55 °C -55 °C
0.45 mm
1 mm
SMT SMT
2 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.0625 W
70 °C 70 °C
AEC-Q200
43 Ω
ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
43 Ω
0408 0408
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
Yes
CHIP, LEAD FREE
0.0625 W
RECTANGULAR PACKAGE

Compare AF124-FR-0743RL with alternatives

Compare YC124-FR-0743R0L with alternatives