AF1206FR-131R18L vs CR-06FLA--1R18 feature comparison

AF1206FR-131R18L YAGEO Corporation

Buy Now Datasheet

CR-06FLA--1R18 Viking Tech Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP VIKING TECH CORP
SMT, 1206 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.55 mm
TR, PAPER, 13 INCH TR, PAPER, 10 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200
1.18 Ω 1.18 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare AF1206FR-131R18L with alternatives

Compare CR-06FLA--1R18 with alternatives