AF1206FR-0733KL vs WR12X3302FQR feature comparison

AF1206FR-0733KL YAGEO Corporation

Buy Now Datasheet

WR12X3302FQR Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
YAGEO CORP WALSIN TECHNOLOGY CORP
SMT, 1206 CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
20 Weeks
ANTI-SULFUR RATED AC VOLTAGE : 200
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.1 mm 3.1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 7 INCH TR, Paper, 10 Inch
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200
33000 Ω 33000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare AF1206FR-0733KL with alternatives

Compare WR12X3302FQR with alternatives