AF100-2CN vs AF100-1CJ feature comparison

AF100-2CN National Semiconductor Corporation

Buy Now Datasheet

AF100-1CJ National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3 CERAMIC, DIP-16/13
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Active Filter Type CONTINUOUS TIME FILTER CONTINUOUS TIME FILTER
Center or Cutoff Freq Rng-Max 10 kHz 10 kHz
Center or Cutoff Freq Rng-Min 0.0001 kHz 0.0001 kHz
JESD-30 Code R-PDIP-T16 R-CDIP-T13
JESD-609 Code e0 e0
Length 21.755 mm
Neg Supply Voltage-Max (Vsup) -18 V -18 V
Neg Supply Voltage-Min (Vsup) -5 V -5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 16 13
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Poles and Zeros 2 AND 0 2 AND 0
Qualification Status Not Qualified Not Qualified
Response UNIVERSAL UNIVERSAL
Seated Height-Max 5.08 mm 4.445 mm
Supply Current-Max (Isup) 4.5 mA 4.5 mA
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 5 V 5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transfer Characteristics RESISTOR PROGRAMMABLE RESISTOR PROGRAMMABLE
Width 7.62 mm 15.24 mm
Base Number Matches 2 2