AF1-B0-14-450-8F1-I vs IELZX1-3-52-5.00-AG-L3-V feature comparison

AF1-B0-14-450-8F1-I Carling Technologies

Buy Now Datasheet

IELZX1-3-52-5.00-AG-L3-V Sensata Circuit Breakers

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC SENSATA TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Actuator Type ROCKER ROCKER
Additional Feature STANDARDS: MIL-PRF-55629, MIL-STD-202
Body Breadth 18.92 mm 19.05 mm
Body Height 41.66 mm 47.22 mm
Body Length or Diameter 54.76 mm 63.25 mm
Circuit Function SERIES TRIP SHUNT TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 7500 A 7500 A
Rated Current 5 A 5 A
Rated Voltage(DC) 80 V 80 V
Reference Standard CSA; UL CCC; CSA; IEC; TUV; UL
Surface Mount NO NO
Terminal Shape SCREW SCREW
Base Number Matches 1 1

Compare AF1-B0-14-450-8F1-I with alternatives

Compare IELZX1-3-52-5.00-AG-L3-V with alternatives