AF1-B0-14-450-8A1-I
vs
CF1-B2-14-450-21A-D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
Actuator Type
ROCKER
ROCKER
Additional Feature
STANDARDS: MIL-PRF-55629, MIL-STD-202
Body Breadth
18.92 mm
18.92 mm
Body Height
41.66 mm
54.86 mm
Body Length or Diameter
54.76 mm
63.5 mm
Circuit Function
SERIES TRIP
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
CORROSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Poles
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Breaking Capacity
7500 A
7500 A
Rated Current
5 A
5 A
Rated Voltage(DC)
80 V
80 V
Reference Standard
CSA; UL
CSA; UL; VDE
Surface Mount
NO
NO
Terminal Shape
SCREW
SCREW
Base Number Matches
1
1
Compare AF1-B0-14-450-8A1-I with alternatives
Compare CF1-B2-14-450-21A-D with alternatives