AF1-B0-14-450-8A1-I
vs
CF1-B2-14-450-21A-D
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
STANDARDS: MIL-PRF-55629, MIL-STD-202
|
|
Body Breadth |
18.92 mm
|
18.92 mm
|
Body Height |
41.66 mm
|
54.86 mm
|
Body Length or Diameter |
54.76 mm
|
63.5 mm
|
Circuit Function |
SERIES TRIP
|
SERIES TRIP
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics |
CORROSION/MOISTURE RESISTANT
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Breaking Capacity |
7500 A
|
7500 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(DC) |
80 V
|
80 V
|
Reference Standard |
CSA; UL
|
CSA; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
SCREW
|
SCREW
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AF1-B0-14-450-8A1-I with alternatives
Compare CF1-B2-14-450-21A-D with alternatives