AF0805JR-1056KL vs 232273081563 feature comparison

AF0805JR-1056KL YAGEO Corporation

Buy Now Datasheet

232273081563 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
YAGEO CORP YAGEO CORP
CHIP, HALOGEN FREE AND ROHS COMPLIANT CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR, LASER TRIMMABLE LASER TRIMMABLE
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 10 INCH TR, PAPER, 13 INCH
0.125 W 0.125 W
70 °C 70 °C
56000 Ω 56000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1
2322730XX

Compare AF0805JR-1056KL with alternatives

Compare 232273081563 with alternatives