AF0805FR-104M3L vs 9C08052A4304FKHFT feature comparison

AF0805FR-104M3L YAGEO Corporation

Buy Now Datasheet

9C08052A4304FKHFT YAGEO Corporation

Buy Now Datasheet
Yes No
Yes Yes
Active Obsolete
YAGEO CORP YAGEO CORP
CHIP, HALOGEN FREE AND ROHS COMPLIANT SMT, 0805
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR, LASER TRIMMABLE LASER TRIMMABLE
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 10 INCH TR, PAPER, 7 INCH
0.125 W 0.125 W
70 °C 70 °C
4300000 Ω 4300000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
RC0805
9C0805(1%,100PPM)

Compare AF0805FR-104M3L with alternatives

Compare 9C08052A4304FKHFT with alternatives