AF0603AE1401B-T5 vs RTAN0603ATE1K40 feature comparison

AF0603AE1401B-T5 Thin Film Technology Corp (TFT)

Buy Now Datasheet

RTAN0603ATE1K40 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer THIN FILM TECHNOLOGY CORP STACKPOLE ELECTRONICS INC
Package Description CHIP SMT, 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.457 mm 0.45 mm
Package Length 1.549 mm 1.55 mm
Package Style SMT SMT
Package Width 0.787 mm 0.8 mm
Packing Method TR TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.15 W 0.15 W
Rated Temperature 85 °C 85 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 1400 Ω 1400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
JESD-609 Code e3

Compare AF0603AE1401B-T5 with alternatives

Compare RTAN0603ATE1K40 with alternatives