AF0402JR-10220RL vs AC0402JR-10220RL feature comparison

AF0402JR-10220RL YAGEO Corporation

Buy Now Datasheet

AC0402JR-10220RL YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description SMT, 0402 SMT, 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, LASER TRIMMABLE
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.32 mm 0.32 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 10 INCH TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Rated Temperature 70 °C 70 °C
Resistance 220 Ω 220 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare AF0402JR-10220RL with alternatives

Compare AC0402JR-10220RL with alternatives