AF0402JR-079K1L vs WR04X912JBL feature comparison

AF0402JR-079K1L YAGEO Corporation

Buy Now Datasheet

WR04X912JBL Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
YAGEO CORP WALSIN TECHNOLOGY CORP
SMT, 0402 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
20 Weeks
ANTI-SULFUR FLAME PROOF
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH BULK
0.0625 W 0.0625 W
70 °C 70 °C
AEC-Q200
9100 Ω 9100 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
50 V 50 V
1 1

Compare AF0402JR-079K1L with alternatives

Compare WR04X912JBL with alternatives