AF0402AE2001B-T10 vs CMP04022K0.1%25PPM/KNP20 feature comparison

AF0402AE2001B-T10 Thin Film Technology Corp (TFT)

Buy Now Datasheet

CMP04022K0.1%25PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet
Yes Yes
Active Active
THIN FILM TECHNOLOGY CORP MICROTECH GMBH ELECTRONIC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
ANTI-SULFUR
Rectangular Chip
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.305 mm 0.325 mm
0.991 mm 1.025 mm
SMT SMT
0.508 mm 0.525 mm
TR Tape
0.0625 W 0.1 W
85 °C
AEC-Q200
2000 Ω 2000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.1% 0.1%
50 V 50 V
1 1
e3

Compare AF0402AE2001B-T10 with alternatives

Compare CMP04022K0.1%25PPM/KNP20 with alternatives