AF0201JR-075K6L vs WCR-WCR0201LF-562-J-P-LT feature comparison

AF0201JR-075K6L YAGEO Corporation

Buy Now Datasheet

WCR-WCR0201LF-562-J-P-LT TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP TT ELECTRONICS PLC
Package Description SMT, 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.228 mm
Package Length 0.6 mm 0.609 mm
Package Style SMT SMT
Package Width 0.3 mm 0.304 mm
Packing Method TR, PAPER, 7 INCH Tape, Paper
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 5600 Ω 5600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Series WCR

Compare AF0201JR-075K6L with alternatives

Compare WCR-WCR0201LF-562-J-P-LT with alternatives