AF0201FR-1312KL vs RMC1/20-123FPA feature comparison

AF0201FR-1312KL YAGEO Corporation

Buy Now Datasheet

RMC1/20-123FPA Kamaya Inc

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP KAMAYA ELECTRIC CO LTD
SMT, 0201 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
TR, PAPER, 13 INCH TR, PRESSED PAPER, 7 INCH
0.05 W 0.05 W
70 °C 70 °C
AEC-Q200
12000 Ω 12000 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
25 V 25 V
1 1
RECTANGULAR PACKAGE

Compare AF0201FR-1312KL with alternatives

Compare RMC1/20-123FPA with alternatives