AE83396K24436 vs M83723/96R24436 feature comparison

AE83396K24436 Aero-Electric Connector Inc

Buy Now Datasheet

M83723/96R24436 Defense Logistics Agency

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/4-110, M39029/4-111 STANDARD: MIL-C 83723
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mixed Contacts NO YES
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 24 24
Termination Type CRIMP CRIMP
Total Number of Contacts 43 43
Base Number Matches 1 1
Contact Part Numbers M39029/4-110,M39029/4-111
Contact Quantities 23,20
Contact Sizes 20,16
Contact Type Crp Rear Rlse
Other Description Plug, Self Locking
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Polarization 6
Shell Finish NICKEL
Unique Insert Number 24-43

Compare AE83396K24436 with alternatives

Compare M83723/96R24436 with alternatives